
3G3MX2-A2007-V2 | |
|---|---|
DigiKey Part Number | 236-3G3MX2-A2007-V2-ND |
Manufacturer | |
Manufacturer Product Number | 3G3MX2-A2007-V2 |
Description | VARI FREQ DRIVE 5A 240V LOAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 6A 750 W Chassis Mount |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Omron Automation and Safety | Voltage - Load 200 ~ 240V |
Series | Current - Output 6A |
Packaging Bulk | Wattage - Load 750 W |
Part Status Active | Voltage - Supply 200 ~ 240VAC |
Mounting Type Chassis Mount | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,527.86000 | RM2,527.86 |
| Unit Price without VAT: | RM2,527.86000 |
|---|---|
| Unit Price with VAT: | RM2,780.64600 |

