
61F-GPN-V50-AC220 | |
|---|---|
DigiKey Part Number | Z8297-ND |
Manufacturer | |
Manufacturer Product Number | 61F-GPN-V50-AC220 |
Description | CNTRL LIQ LEV 220VAC SOCKETABLE |
Customer Reference | |
Detailed Description | Liquid Level Controller Leak Detection SPDT (2 Form C) 220VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 61F-GPN-V50-AC220 Models |
Category | Features Adjustable Sensitivity |
Manufacturer Omron Automation and Safety | Output Type Relay |
Series | Contact Form SPDT (2 Form C) |
Packaging Bulk | Contact Rating @ Voltage 3A @ 250VAC |
Part Status Obsolete | Mounting Type Socketable |
Type Leak Detection | Termination Style Plug In, 11 Pin (Octal) |
Voltage - Supply 220VAC | Operating Temperature -10°C ~ 50°C |
Sensitivity 0 ~ 50kOhm | Base Product Number |

