Multi Code Reader 0.34MP, 752 x 480 (360,960 Pixels) CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7211-1190-0004

DigiKey Part Number
236-7211-1190-0004-ND
Manufacturer
Manufacturer Product Number
7211-1190-0004
Description
ID20 WVGA SD 190MM HS P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Multi Code Reader 0.34MP, 752 x 480 (360,960 Pixels) CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Multi Code Reader
Visual Field (Max)
260.0mm x 180.0mm
Visual Field (Min)
50.0mm x 35.0mm
Installation Distance
50.0mm ~ 300.0mm
Resolution
0.34MP, 752 x 480 (360,960 Pixels)
Light Source
Integrated (Red, White)
Scan Rate
60 scans/s
Sensor Type
CMOS
Voltage - Supply
5VDC
Features
Software Included
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
IP40
Operating Temperature
0°C ~ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8,890.26000RM8,890.26
Manufacturers Standard Package
Unit Price without VAT:RM8,890.26000
Unit Price with VAT:RM9,779.28600