
7212-1050-0002 | |
|---|---|
DigiKey Part Number | 236-7212-1050-0002-ND |
Manufacturer | |
Manufacturer Product Number | 7212-1050-0002 |
Description | ID20 SXGA SD 50MM P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | 277.0mm x 192.0mm | |
Visual Field (Min) | 53.0mm x 37.0mm | |
Installation Distance | 50.0mm ~ 300.0mm | |
Resolution | 1.2MP, 1280 x 960 (1,228,800 Pixels) | |
Light Source | Integrated (Red, White) | |
Scan Rate | 42 scans/s | |
Sensor Type | CMOS | |
Voltage - Supply | 5VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP40 | |
Operating Temperature | 0°C ~ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7,994.65000 | RM7,994.65 |
| Unit Price without VAT: | RM7,994.65000 |
|---|---|
| Unit Price with VAT: | RM8,794.11500 |

