
A165L-JRM-T1-2 | |
|---|---|
DigiKey Part Number | Z8883-ND |
Manufacturer | |
Manufacturer Product Number | A165L-JRM-T1-2 |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A165L-JRM-T1-2 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Red |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 110 VAC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Oil and Water Resistant |
Type Standard, Illuminated | Features Voltage Reduction Lighting |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -10°C ~ 55°C |
Current Rating (Amps) 5A (AC) | Mechanical Life 2,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Rectangular, Button | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM394.96000 | RM394.96 |
| Unit Price without VAT: | RM394.96000 |
|---|---|
| Unit Price with VAT: | RM434.45600 |

