


A16L-TWA-5D-2 | |
|---|---|
DigiKey Part Number | A16L-TWA-5D-2-ND |
Manufacturer | |
Manufacturer Product Number | A16L-TWA-5D-2 |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A16L-TWA-5D-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 5 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -10°C ~ 55°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM224.38000 | RM224.38 |
| 10 | RM193.56400 | RM1,935.64 |
| 25 | RM182.46280 | RM4,561.57 |
| 50 | RM174.47340 | RM8,723.67 |
| 100 | RM166.81920 | RM16,681.92 |
| 250 | RM157.19008 | RM39,297.52 |
| Unit Price without VAT: | RM224.38000 |
|---|---|
| Unit Price with VAT: | RM246.81800 |

