



A22E-L-11 | |
|---|---|
DigiKey Part Number | Z3647-ND |
Manufacturer | |
Manufacturer Product Number | A22E-L-11 |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (AC/DC) |
Manufacturer Omron Automation and Safety | Voltage Rating - AC 110 V |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Reset Operation Twist | Operating Temperature -20°C ~ 70°C |
Circuit DPST-NO/NC | Includes 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut |
Switch Function On-Off, Off-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM336.34000 | RM336.34 |
| 5 | RM293.39000 | RM1,466.95 |
| 10 | RM276.59500 | RM2,765.95 |
| 25 | RM255.81920 | RM6,395.48 |
| 50 | RM241.11360 | RM12,055.68 |
| 100 | RM227.22340 | RM22,722.34 |
| Unit Price without VAT: | RM336.34000 |
|---|---|
| Unit Price with VAT: | RM369.97400 |




