
A22NL-BNA-TAA-G102-AC | |
|---|---|
DigiKey Part Number | Z11906-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-BNA-TAA-G102-AC |
Description | SWITCH PUSH DPST-NO/NC 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-BNA-TAA-G102-AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Blue Filter/Diffuser) | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM123.46000 | RM123.46 |
| 10 | RM106.51300 | RM1,065.13 |
| 25 | RM100.41440 | RM2,510.36 |
| 50 | RM96.02900 | RM4,801.45 |
| 100 | RM91.82610 | RM9,182.61 |
| 250 | RM86.53872 | RM21,634.68 |
| 500 | RM82.73334 | RM41,366.67 |
| Unit Price without VAT: | RM123.46000 |
|---|---|
| Unit Price with VAT: | RM135.80600 |

