MFR Recommended

A22NW-2RM-TAA-G100-AB | |
|---|---|
DigiKey Part Number | A22NW-2RM-TAA-G100-AB-ND |
Manufacturer | |
Manufacturer Product Number | A22NW-2RM-TAA-G100-AB |
Description | SWITCH SELECT 2POS SPST 10A 120V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 10A (AC), 8A (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NW-2RM-TAA-G100-AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Bezel - Round, Blue Knob | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |

