C200HW-SLK13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: RM20,057.48000
Datasheet
Image for C200HW-SLK13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C200HW-SLK13

DigiKey Part Number
C200HW-SLK13-ND
Manufacturer
Manufacturer Product Number
C200HW-SLK13
Description
LINK MODULE FIBER OPTICAL
Customer Reference
Detailed Description
Link Module Backplane
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Link Module
For Use With/Related Products
C200H, CS1 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
D-Sub, Fiber Optic
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP30
Approval Agency
-
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes