Image for CIMR-F7Z-22P2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIMR-F7Z-22P2

DigiKey Part Number
CIMR-F7Z-22P2-ND
Manufacturer
Manufacturer Product Number
CIMR-F7Z-22P2
Description
VARI FREQ DRIVE 9.6A 240V LOAD
Customer Reference
Detailed Description
Variable Frequency Drive 240V 9.6A 2.2 kW Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
240V
Current - Output
9.6A
Wattage - Load
2.2 kW
Voltage - Supply
200 ~ 240VAC
Interface
-
Features
-
Operating Temperature
-10°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.