
CM-S2PC5 | |
|---|---|
DigiKey Part Number | Z3976-ND |
Manufacturer | |
Manufacturer Product Number | CM-S2PC5 |
Description | INTERLOCK MAGNETIC DPST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO/NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 6mm | |
Must Release | 13mm | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM728.19000 | RM728.19 |
| 5 | RM635.12000 | RM3,175.60 |
| 10 | RM598.72200 | RM5,987.22 |
| 25 | RM553.69600 | RM13,842.40 |
| 50 | RM521.82220 | RM26,091.11 |
| Unit Price without VAT: | RM728.19000 |
|---|---|
| Unit Price with VAT: | RM801.00900 |

