CP1E-N20DR-A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 1
Unit Price: RM2,827.03000
Datasheet
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP1E-N20DR-A

DigiKey Part Number
Z8930-ND
Manufacturer
Manufacturer Product Number
CP1E-N20DR-A
Description
CONTROL LOG 12 IN 8 OUT 100-240V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
CP1E-N20DR-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Communications
RS-232C
Manufacturer
Omron Automation and Safety
Memory Size
8K Words
Series
Mounting Type
Chassis Mount, DIN Rail
Packaging
Bulk
Features
Battery Backup
Part Status
Obsolete
Operating Temperature
0°C ~ 55°C
Number of Inputs and Type
12 - Digital
Software
CX-One
Number of Outputs and Type
8 - Relay
Approval Agency
CE, cULus, Lloyd, NK
Expandable
Non-Expandable
Weight
0.816 lb (370.13 g)
Voltage - Supply
100 ~ 240VAC
Base Product Number
Display Type
No Display
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CP2E-N20DR-AOmron Automation and Safety1236-CP2E-N20DR-A-NDRM2,827.03000Direct
Obsolete
This product is no longer manufactured. View Substitutes