CP1E-N30DT-A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 0
Unit Price: RM1,536,413.00000
Datasheet
Image for CP1E-N30DT-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP1E-N30DT-A

DigiKey Part Number
CP1E-N30DT-A-ND
Manufacturer
Manufacturer Product Number
CP1E-N30DT-A
Description
CONTROL LOG 18 IN 12OUT 100-240V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
CP1E-N30DT-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Communications
RS-232C, Option Cards Available
Manufacturer
Omron Automation and Safety
Memory Size
8K Words
Series
Mounting Type
Chassis Mount, DIN Rail
Packaging
Bulk
Features
Battery Backup
Part Status
Obsolete
Operating Temperature
0°C ~ 55°C
Number of Inputs and Type
18 - Digital
Software
CX-One
Number of Outputs and Type
12 - Solid State
Approval Agency
CE, cULus, Lloyd, NK
Expandable
40 Modules (3 Racks) Max
Weight
1.3 lbs (589.7 g)
Voltage - Supply
100 ~ 240VAC
Base Product Number
Display Type
No Display
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CP2E-N30DT-AOmron Automation and Safety0236-CP2E-N30DT-A-NDRM1,536,413.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes