CS1D-CPU65S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: RM63,206.07000
Datasheet
Image for CS1D-CPU65S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1D-CPU65S

DigiKey Part Number
CS1D-CPU65S-ND
Manufacturer
Manufacturer Product Number
CS1D-CPU65S
Description
CONTROL LOGIC CPU 128K PROG
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Backplane
Datasheet
 Datasheet
EDA/CAD Models
CS1D-CPU65S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
71 Modules (7 Racks) Max
Voltage - Supply
-
Display Type
-
Number of Characters Per Row
-
Communications
RS-232C, USB
Memory Size
128K Words
Mounting Type
Backplane
Features
-
Operating Temperature
-
Ingress Protection
-
Software
CX-Programmer
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.772 lb (350.17 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes