Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4CC-1050

DigiKey Part Number
Z7168-ND
Manufacturer
Manufacturer Product Number
D4CC-1050
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4CC-1050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
125 V
Actuator Type
Spring, Rod
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
150gf
Release Force
-
Operating Position
-
Pretravel
15°
Differential Travel
-
Overtravel
-
Mechanical Life
10,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-10°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM874.60000RM874.60
10RM724.05800RM7,240.58
25RM671.55400RM16,788.85
50RM634.34000RM31,717.00
Manufacturers Standard Package
Unit Price without VAT:RM874.60000
Unit Price with VAT:RM962.06000