Hinge Interlock 3PST-2NC/1NO (MBB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4NH-4FBC

DigiKey Part Number
Z7334-ND
Manufacturer
Manufacturer Product Number
D4NH-4FBC
Description
INTERLOCK HINGE 3PST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hinge Interlock 3PST-2NC/1NO (MBB)
Datasheet
 Datasheet
EDA/CAD Models
D4NH-4FBC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Hinge
Circuit
3PST-2NC/1NO (MBB)
Current Rating (Amps)
10A (AC), 2.5A (DC)
Voltage Rating
120VAC, 125VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Arm Lever
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM496.48000RM496.48
5RM433.05400RM2,165.27
10RM408.24300RM4,082.43
25RM377.56240RM9,439.06
50RM355.84420RM17,792.21
100RM335.32950RM33,532.95
Manufacturers Standard Package
Unit Price without VAT:RM496.48000
Unit Price with VAT:RM546.12800