
DCN4-BR4 | |
|---|---|
DigiKey Part Number | Z7372-ND |
Manufacturer | |
Manufacturer Product Number | DCN4-BR4 |
Description | CONN PLUG 4POS IDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC |
Datasheet | Datasheet |
EDA/CAD Models | DCN4-BR4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM87.82000 | RM87.82 |
| 10 | RM79.53700 | RM795.37 |
| 25 | RM76.45800 | RM1,911.45 |
| 50 | RM74.20840 | RM3,710.42 |
| 100 | RM72.02320 | RM7,202.32 |
| 250 | RM69.23256 | RM17,308.14 |
| 500 | RM67.19252 | RM33,596.26 |
| Unit Price without VAT: | RM87.82000 |
|---|---|
| Unit Price with VAT: | RM96.60200 |


