
DZ-10GV22-1B | |
|---|---|
DigiKey Part Number | Z11410-ND |
Manufacturer | |
Manufacturer Product Number | DZ-10GV22-1B |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DZ-10GV22-1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 430gf | |
Release Force | 42gf | |
Operating Position | 1.156" (29.4mm) | |
Pretravel | 0.120" (3.0mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.005" (0.13mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM189.67000 | RM189.67 |
| 10 | RM157.01300 | RM1,570.13 |
| 25 | RM145.64280 | RM3,641.07 |
| 50 | RM137.58640 | RM6,879.32 |
| 100 | RM129.97000 | RM12,997.00 |
| 250 | RM121.06264 | RM30,265.66 |
| Unit Price without VAT: | RM189.67000 |
|---|---|
| Unit Price with VAT: | RM208.63700 |

