
E2B-M18LS08-M1-B1 | |
|---|---|
DigiKey Part Number | Z4190-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M18LS08-M1-B1 |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M18LS08-M1-B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 500Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM177.97000 | RM177.97 |
| 5 | RM163.83400 | RM819.17 |
| 10 | RM158.55700 | RM1,585.57 |
| 25 | RM152.25560 | RM3,806.39 |
| 50 | RM147.94140 | RM7,397.07 |
| 100 | RM143.98300 | RM14,398.30 |
| Unit Price without VAT: | RM177.97000 |
|---|---|
| Unit Price with VAT: | RM195.76700 |

