Similar

E2E-X10D1-M1J-T1N 0.3M | |
|---|---|
DigiKey Part Number | E2E-X10D1-M1J-T1N0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X10D1-M1J-T1N 0.3M |
Description | SENSOR PROX INDUCTV 10MM CYL .3M |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 400Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2EQ-X10D1G-M1GJ-T 0.3M | Omron Automation and Safety | 0 | E2EQ-X10D1G-M1GJ-T0.3M-ND | RM1,203.33000 | Similar |


