
E2E-X10MB1DL18-M1 | |
|---|---|
DigiKey Part Number | Z13085-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X10MB1DL18-M1 |
Description | SENSOR INDUCT 10MM PNP M18 NO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM365.28000 | RM365.28 |
| 5 | RM338.83200 | RM1,694.16 |
| 10 | RM328.97800 | RM3,289.78 |
| 25 | RM317.18280 | RM7,929.57 |
| 50 | RM309.11200 | RM15,455.60 |
| 100 | RM301.70270 | RM30,170.27 |
| Unit Price without VAT: | RM365.28000 |
|---|---|
| Unit Price with VAT: | RM401.80800 |

