Inductive Proximity Sensor 0.394" (10mm) IP67, IP69K Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X10MC1L18-M1

DigiKey Part Number
Z13083-ND
Manufacturer
Manufacturer Product Number
E2E-X10MC1L18-M1
Description
SENSOR INDUCT 10MM NPN M18 NO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67, IP69K Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.394" (10mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
400Hz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM365.28000RM365.28
5RM338.83200RM1,694.16
10RM328.97800RM3,289.78
25RM317.18280RM7,929.57
50RM309.11200RM15,455.60
100RM301.70270RM30,170.27
Manufacturers Standard Package
Unit Price without VAT:RM365.28000
Unit Price with VAT:RM401.80800