
E2E-X2C312-M1TJR 0.3M | |
|---|---|
DigiKey Part Number | Z13025-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X2C312-M1TJR 0.3M |
Description | SENSOR INDUCT 2MM NPN M12 NO/NC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NPN-NC/NO, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM387.66000 | RM387.66 |
| 5 | RM378.43800 | RM1,892.19 |
| Unit Price without VAT: | RM387.66000 |
|---|---|
| Unit Price with VAT: | RM426.42600 |

