Inductive Proximity Sensor 0.118" (3mm) IP67, IP69K Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2EH-X3D1-T 2M

DigiKey Part Number
Z9214-ND
Manufacturer
Manufacturer Product Number
E2EH-X3D1-T 2M
Description
SENSOR PROX INDUCTIVE 3MM CYLIND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.118" (3mm) IP67, IP69K Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
E2EH-X3D1-T 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.118" (3mm)
Output Type
NPN-NO, 2-Wire, No Polarity
Response Frequency
500Hz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 32V
Termination Style
Cable Leads
Operating Temperature
0°C ~ 100°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM782.80000RM782.80
5RM731.75200RM3,658.76
10RM712.71400RM7,127.14
25RM689.93040RM17,248.26
50RM674.32320RM33,716.16
Manufacturers Standard Package
Unit Price without VAT:RM782.80000
Unit Price with VAT:RM861.08000