
E2Q5-N20F1-M1 | |
|---|---|
DigiKey Part Number | Z9228-ND |
Manufacturer | |
Manufacturer Product Number | E2Q5-N20F1-M1 |
Description | SENSOR PROX INDUCTIVE 20MM MOD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67, IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | E2Q5-N20F1-M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 150Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM659.36000 | RM659.36 |
| 5 | RM615.32600 | RM3,076.63 |
| 10 | RM598.90800 | RM5,989.08 |
| 25 | RM579.25240 | RM14,481.31 |
| 50 | RM565.79260 | RM28,289.63 |
| Unit Price without VAT: | RM659.36000 |
|---|---|
| Unit Price with VAT: | RM725.29600 |

