Reflective Optical Sensor 1.181" (30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E32-D211R 2M

DigiKey Part Number
E32-D211R2M-ND
Manufacturer
Manufacturer Product Number
E32-D211R 2M
Description
SENSOR REFLECTIVE 30MM FBR HEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 1.181" (30mm)
Datasheet
 Datasheet
EDA/CAD Models
E32-D211R 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective
Sensing Distance
1.181" (30mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
IP67, IEC
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM741.59000RM741.59
Manufacturers Standard Package
Unit Price without VAT:RM741.59000
Unit Price with VAT:RM815.74900