Retroreflective Optical Sensor 78.740" (2m) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3S-AR11

DigiKey Part Number
OR585-ND
Manufacturer
Manufacturer Product Number
E3S-AR11
Description
SENSOR RETROREFLCTV 2M NPN DO/LO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 78.740" (2m) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3S-AR11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
78.740" (2m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red (700nm)
Connection Method
Cable
Ingress Protection
IP67, IEC, NEMA 4X
Adjustment Type
Two-Turn Endless Adjuster with an Indicator
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,211.75000RM1,211.75
Manufacturers Standard Package
Unit Price without VAT:RM1,211.75000
Unit Price with VAT:RM1,332.92500