
E3S-CT11-L 2M | |
|---|---|
DigiKey Part Number | E3S-CT11-L2M-ND |
Manufacturer | |
Manufacturer Product Number | E3S-CT11-L 2M |
Description | SENSOR THROUGH-BEAM 30M NPN/PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1181.102" (30m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 1181.102" (30m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC 144, NEMA 1, 4X, 6P, 12, 13 | |
Adjustment Type | Adjustable, 3/4-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,192.64000 | RM1,192.64 |
| Unit Price without VAT: | RM1,192.64000 |
|---|---|
| Unit Price with VAT: | RM1,311.90400 |

