
E3Z-FDN27 | |
|---|---|
DigiKey Part Number | Z5476-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-FDN27 |
Description | SENSOR REFLECTIVE 500MM NPN OPEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 19.685" (500mm) NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 19.685" (500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Open Collector | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP69K | |
Cable Length | - | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM331.71000 | RM331.71 |
| 5 | RM307.37600 | RM1,536.88 |
| 10 | RM298.30900 | RM2,983.09 |
| 25 | RM287.46400 | RM7,186.60 |
| 50 | RM280.04100 | RM14,002.05 |
| 100 | RM273.22680 | RM27,322.68 |
| Unit Price without VAT: | RM331.71000 |
|---|---|
| Unit Price with VAT: | RM364.88100 |

