
E3Z-T61A-D 2M | |
|---|---|
DigiKey Part Number | Z8360-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-T61A-D 2M |
Description | SENSOR THROUGH-BEAM 15M NPN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 15m NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 15m | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN | |
Light Source | Infrared (870nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM746.63000 | RM746.63 |
| 5 | RM697.63200 | RM3,488.16 |
| 10 | RM679.35100 | RM6,793.51 |
| 25 | RM657.47720 | RM16,436.93 |
| 50 | RM642.49580 | RM32,124.79 |
| Unit Price without VAT: | RM746.63000 |
|---|---|
| Unit Price with VAT: | RM821.29300 |


