
E3Z-T61A-L 2M | |
|---|---|
DigiKey Part Number | Z9344-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-T61A-L 2M |
Description | SENSOR THROUGH-BEAM 15M NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 15m NPN |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN |
Series | Light Source Infrared (870nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Through-Beam | Adjustment Type Single-Turn |
Sensing Distance 15m | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM418.39000 | RM418.39 |
| 5 | RM388.64200 | RM1,943.21 |
| 10 | RM377.55400 | RM3,775.54 |
| 25 | RM364.29240 | RM9,107.31 |
| 50 | RM355.21000 | RM17,760.50 |
| 100 | RM346.87520 | RM34,687.52 |
| Unit Price without VAT: | RM418.39000 |
|---|---|
| Unit Price with VAT: | RM460.22900 |


