Through-Beam Optical Sensor 15m NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-T66A

DigiKey Part Number
Z9347-ND
Manufacturer
Manufacturer Product Number
E3Z-T66A
Description
SENSOR THROUGH-BEAM 15M NPN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 15m NPN
Datasheet
 Datasheet
EDA/CAD Models
E3Z-T66A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
15m
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
NPN
Light Source
Infrared (870nm)
Connection Method
Connector
Ingress Protection
IP67, IP69K, IEC
Adjustment Type
Single-Turn
Operating Temperature
-40°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 64
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM804.43000RM804.43
5RM752.17800RM3,760.89
10RM732.69000RM7,326.90
25RM709.36400RM17,734.10
50RM693.38880RM34,669.44
Manufacturers Standard Package
Unit Price without VAT:RM804.43000
Unit Price with VAT:RM884.87300