
E5EC-RX4A5M-009 | |
|---|---|
DigiKey Part Number | SW1737-ND |
Manufacturer | |
Manufacturer Product Number | E5EC-RX4A5M-009 |
Description | CONTROL TEMP/PROC 100-240V PL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Tri Color Characters, Backlight |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | Termination Style Screw Terminal |
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Output Type Relay (5) | Features Event Input, Heater Fault Detection |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 55°C |
Communications RS-485 (CompoWay/F, Modbus) | Weight 0.463 lb (210.01 g) |
Number of Characters Per Row 4, 4, 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,097.19000 | RM3,097.19 |
| 10 | RM2,616.22700 | RM26,162.27 |
| Unit Price without VAT: | RM3,097.19000 |
|---|---|
| Unit Price with VAT: | RM3,406.90900 |






