
E8CC-A01C | |
|---|---|
DigiKey Part Number | E8CC-A01C-ND |
Manufacturer | |
Manufacturer Product Number | E8CC-A01C |
Description | SENSOR PRESSURE 1-5V 0-98KPA NPN |
Customer Reference | |
Detailed Description | Pressure Sensor 14.21PSI (98kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 1 V ~ 5 V Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 14.21PSI (98kPa) | |
Output Type | NPN - Open Collector | |
Output | 1 V ~ 5 V | |
Accuracy | ±3% | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | 71.07PSI (490kPa) | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - |

