
EE-SX950P-W 1M | |
|---|---|
DigiKey Part Number | Z4344-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX950P-W 1M |
Description | SENSOR OPT SLOT PNP MODULE 1M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) PNP - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX950P-W 1M Models |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer Omron Automation and Safety | Current - Collector (Ic) (Max) 15 mA |
Series | Voltage - Collector Emitter Breakdown (Max) 24 V |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Mounting Type Chassis Mount |
Sensing Distance 0.197" (5mm) | Package / Case Module, Wire Leads, Slot Type |
Sensing Method Through-Beam | Type Amplified |
Output Configuration PNP - Dark-ON/Light-ON - Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM123.40000 | RM123.40 |
| 5 | RM113.14200 | RM565.71 |
| 10 | RM109.31100 | RM1,093.11 |
| 25 | RM104.73920 | RM2,618.48 |
| 50 | RM101.61020 | RM5,080.51 |
| 100 | RM98.73990 | RM9,873.99 |
| Unit Price without VAT: | RM123.40000 |
|---|---|
| Unit Price with VAT: | RM135.74000 |


