



G2R-1-SNI AC110(S) | |
|---|---|
DigiKey Part Number | Z7770-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-SNI AC110(S) |
Description | RELAY GEN PURPOSE SPDT 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1-SNI AC110(S) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 4400VA, 1250W | |
Coil Current | 8.2 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM87.00000 | RM87.00 |
| 10 | RM77.50000 | RM775.00 |
| 25 | RM74.00440 | RM1,850.11 |
| 50 | RM71.46380 | RM3,573.19 |
| 100 | RM69.00870 | RM6,900.87 |
| 250 | RM65.88972 | RM16,472.43 |
| 500 | RM63.62264 | RM31,811.32 |
| Unit Price without VAT: | RM87.00000 |
|---|---|
| Unit Price with VAT: | RM95.70000 |





