



G2R-2-SN AC230(S) | |
|---|---|
DigiKey Part Number | Z7779-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-SN AC230(S) |
Description | RELAY GEN PURPOSE DPDT 5A 230V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2-SN AC230(S) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 3.8 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 69 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 30 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM143.06000 | RM143.06 |
| 10 | RM127.42400 | RM1,274.24 |
| 25 | RM121.67520 | RM3,041.88 |
| 50 | RM117.49480 | RM5,874.74 |
| 100 | RM113.45580 | RM11,345.58 |
| 250 | RM108.32464 | RM27,081.16 |
| Unit Price without VAT: | RM143.06000 |
|---|---|
| Unit Price with VAT: | RM157.36600 |





