G3PA-220B-VD AC24 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crouzet
In Stock: 0
Unit Price: RM337.07000
Datasheet

Similar


Crouzet
In Stock: 2
Unit Price: RM337.07000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3PA-220B-VD AC24

DigiKey Part Number
Z7507-ND
Manufacturer
Manufacturer Product Number
G3PA-220B-VD AC24
Description
SSR RELAY SPST-NO 20A 19-264V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
G3PA-220B-VD AC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
19.2 ~ 26.4VAC
Mfr
Voltage - Load
19 V ~ 264 V
Series
Load Current
20 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Mounting Type
Chassis Mount, DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, UR, VDE
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GNR20ACZHCrouzet0966-GNR20ACZH-NDRM337.07000Similar
GNR20BCZHCrouzet2966-GNR20BCZH-NDRM337.07000Similar
Available To Order
Factory Stock: 42
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM634.42000RM634.42
Manufacturers Standard Package
Unit Price without VAT:RM634.42000
Unit Price with VAT:RM697.86200