




G3PA-450B-VD-2 DC12-24 | |
|---|---|
DigiKey Part Number | Z7514-ND |
Manufacturer | |
Manufacturer Product Number | G3PA-450B-VD-2 DC12-24 |
Description | SSR RELAY SPST-NO 50A 180-528V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PA-450B-VD-2 DC12-24 Models |
Category | Voltage - Input 9.6 ~ 30VDC |
Mfr | Voltage - Load 180 V ~ 528 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount, DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UR, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,454.14000 | RM1,454.14 |
| Unit Price without VAT: | RM1,454.14000 |
|---|---|
| Unit Price with VAT: | RM1,599.55400 |





