



G3PE-215B-2 DC12-24 | |
|---|---|
DigiKey Part Number | Z7515-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-215B-2 DC12-24 |
Description | RELAY SSR 15A 3PH SCREW 2PL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor DPST-NO (2 Form A) 15 A 100 ~ 240V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-215B-2 DC12-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | DPST-NO (2 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 15 A | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 100 ~ 240V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM924.72000 | RM924.72 |
| 10 | RM823.32200 | RM8,233.22 |
| 25 | RM786.08680 | RM19,652.17 |
| 50 | RM759.02360 | RM37,951.18 |
| Unit Price without VAT: | RM924.72000 |
|---|---|
| Unit Price with VAT: | RM1,017.19200 |

