



G7T-1012S DC24 | |
|---|---|
DigiKey Part Number | Z6337-ND |
Manufacturer | |
Manufacturer Product Number | G7T-1012S DC24 |
Description | DC OUTPUT MODULE 5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 5A 24VDC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | - | |
Style | - | |
Voltage - Input | 24VDC | |
Current - Input | 21 mA | |
Voltage - Output | 24VDC | |
Current - Output | 5A | |
Turn On Time | 15ms | |
Turn Off Time | 15ms | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM68.36000 | RM68.36 |
| 10 | RM60.90500 | RM609.05 |
| 25 | RM58.15920 | RM1,453.98 |
| 50 | RM56.16240 | RM2,808.12 |
| 100 | RM54.23370 | RM5,423.37 |
| 250 | RM51.78296 | RM12,945.74 |
| 500 | RM50.00198 | RM25,000.99 |
| Unit Price without VAT: | RM68.36000 |
|---|---|
| Unit Price with VAT: | RM75.19600 |


