
H3BA-N8H DC24V | |
|---|---|
DigiKey Part Number | Z6343-ND |
Manufacturer | |
Manufacturer Product Number | H3BA-N8H DC24V |
Description | RELAY TIME DELAY 300HR 5A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 300 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.05 Sec ~ 300 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM583.28000 | RM583.28 |
| 10 | RM519.37500 | RM5,193.75 |
| 25 | RM495.89320 | RM12,397.33 |
| 50 | RM478.82900 | RM23,941.45 |
| Unit Price without VAT: | RM583.28000 |
|---|---|
| Unit Price with VAT: | RM641.60800 |

