Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.5 Sec ~ 10 Sec Delay 5A @ 250VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3Y-2 AC100-120 10S

DigiKey Part Number
Z12648-ND
Manufacturer
Manufacturer Product Number
H3Y-2 AC100-120 10S
Description
RELAY TIME DELAY 10SEC 5A 250V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.5 Sec ~ 10 Sec Delay 5A @ 250VAC Socketable
Datasheet
 Datasheet
EDA/CAD Models
H3Y-2 AC100-120 10S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Off-Delay, On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.5 Sec ~ 10 Sec
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
100 ~ 120VAC
Termination Style
Plug In
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 142
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM634.42000RM634.42
10RM564.90500RM5,649.05
25RM539.36720RM13,484.18
50RM520.80340RM26,040.17
Manufacturers Standard Package
Unit Price without VAT:RM634.42000
Unit Price with VAT:RM697.86200