Image for H7GP-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H7GP-C

DigiKey Part Number
H7GP-C-ND
Manufacturer
Manufacturer Product Number
H7GP-C
Description
COUNTER LCD 6 CHAR 100-240V PNL
Customer Reference
Detailed Description
Totalizer 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
H7GP-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Totalizer
Operating Mode
Up
Count Rate
30Hz, 5kHz
Time Format
-
Number of Characters Per Row
6
Display Type
LCD - Red Characters, Backlight
Display Characters - Height
0.334" (8.50mm)
Input Type
No Voltage, Voltage
Output Type
-
Voltage - Supply
100 ~ 240VAC
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.