
J7KCA-22 DC24 | |
|---|---|
DigiKey Part Number | 236-J7KCA-22DC24-ND |
Manufacturer | |
Manufacturer Product Number | J7KCA-22 DC24 |
Description | AUXILIARY RELAY,24 VDC,4PST-2NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Switching Voltage | - | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Must Operate Voltage | 20.4 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | Silver Alloy | |
Operate Time | 60 ms | |
Release Time | 10 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM557.27000 | RM557.27 |
| 10 | RM496.20800 | RM4,962.08 |
| 25 | RM473.78040 | RM11,844.51 |
| 50 | RM457.47580 | RM22,873.79 |
| Unit Price without VAT: | RM557.27000 |
|---|---|
| Unit Price with VAT: | RM612.99700 |

