Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J7KCA-31 DC24

DigiKey Part Number
236-J7KCA-31DC24-ND
Manufacturer
Manufacturer Product Number
J7KCA-31 DC24
Description
AUXILIARY RELAY,24 VDC,4PST-3NO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Switching Voltage
-
Features
Auxiliary Contacts
Termination Style
Spring Terminal
Operating Temperature
-10°C ~ 55°C
Must Operate Voltage
20.4 VDC
Must Release Voltage
2.4 VDC
Contact Material
Silver Alloy
Operate Time
60 ms
Release Time
10 ms
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM577.05000RM577.05
10RM513.81900RM5,138.19
25RM490.59600RM12,264.90
50RM473.71400RM23,685.70
Manufacturers Standard Package
Unit Price without VAT:RM577.05000
Unit Price with VAT:RM634.75500