Contactor 3PST-NO (3 Form A) 15 A 120VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J7KCR-12-01 AC120

DigiKey Part Number
236-J7KCR-12-01AC120-ND
Manufacturer
Manufacturer Product Number
J7KCR-12-01 AC120
Description
REVERSING MAGNETIC CONTACTOR,120
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 15 A 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
120VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
15 A
Switching Voltage
-
Features
Auxiliary Contacts
Termination Style
Spring Terminal
Operating Temperature
-10°C ~ 55°C
Must Operate Voltage
102 VAC
Must Release Voltage
24 VAC
Contact Material
Silver Alloy
Operate Time
26 ms
Release Time
16 ms
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,292.71000RM1,292.71
10RM1,150.91700RM11,509.17
25RM1,098.84880RM27,471.22
Manufacturers Standard Package
Unit Price without VAT:RM1,292.71000
Unit Price with VAT:RM1,421.98100