
J7KCR-12-01 AC24 | |
|---|---|
DigiKey Part Number | 236-J7KCR-12-01AC24-ND |
Manufacturer | |
Manufacturer Product Number | J7KCR-12-01 AC24 |
Description | REVERSING MAGNETIC CONTACTOR,24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 15 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | - | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | 4.8 VAC | |
Contact Material | Silver Alloy | |
Operate Time | 26 ms | |
Release Time | 16 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM983.82000 | RM983.82 |
| 10 | RM875.92500 | RM8,759.25 |
| Unit Price without VAT: | RM983.82000 |
|---|---|
| Unit Price with VAT: | RM1,082.20200 |

