Circuit Breaker Manual Motor Starter 2.5A 690 V AC DC Rocker DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J7MC-3P-2E5

DigiKey Part Number
236-J7MC-3P-2E5-ND
Manufacturer
Manufacturer Product Number
J7MC-3P-2E5
Description
CIR BRKR MTR STARTER 2.5A 690VAC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter 2.5A 690 V AC DC Rocker DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Manual Motor Starter
Current Rating (Amps)
2.5A
Voltage Rating - AC
690 V
Actuator Type
Rocker
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA 22.2 No. 60947-4-1, cULus, EN60947-2, GB/T 14048.2, IEC60947-2, PSE, TUV, UL60947-4-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM751.16000RM751.16
Manufacturers Standard Package
Unit Price without VAT:RM751.16000
Unit Price with VAT:RM826.27600